+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348000481100

Connector: M8; male; PIN: 4; straight; with lead; plug; 10m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348000481100
TME Symbol:
21348000481100

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/- m/- 10,0m
Gross weight334.9 g
Certificates
EAN code5713140140653
See other products in this category: M8 connectors HARTING,
*
21348000481100
10 in TME stock
Net price for quantities from 1 pcs - 23.12 USDGross price for quantities from 1 pcs - 23.12 USD
Net price for quantities from 10 pcs - 19.64 USDGross price for quantities from 10 pcs - 19.64 USD
Net price for quantities from 25 pcs - 18.41 USDGross price for quantities from 25 pcs - 18.41 USD
Net price for quantities from 50 pcs - 17.53 USDGross price for quantities from 50 pcs - 17.53 USD
Net price for quantities from 100 pcs - 16.69 USDGross price for quantities from 100 pcs - 16.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.