+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348081380100

Cable: for sensors/automation; M8; PIN: 3; M8 male,M8 female; 10m

Manufacturer: HARTING

Manufacturer part number:
21348081380100
TME Symbol:
21348081380100

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
10m
Connector
plug
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/st f/m 10m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight291.3 g
Certificates
EAN code5713140140721
See other products in this category: Sensors - Cables HARTING,
*
21348081380100
1 in TME stock
Net price for quantities from 1 pcs - 22.48 USDGross price for quantities from 1 pcs - 22.48 USD
Net price for quantities from 3 pcs - 20.12 USDGross price for quantities from 3 pcs - 20.12 USD
Net price for quantities from 5 pcs - 17.66 USDGross price for quantities from 5 pcs - 17.66 USD
No. of pieces (Multiplicity: 1)