+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348081388010

Cable: for sensors; M8; PIN: 3; M8 male,M8 female; straight; 1m


Manufacturer: HARTING

Manufacturer part number:
21348081388010
TME Symbol:
21348081388010

Specification

Manufacturer
HARTING
Type of connection cable
for sensors
Thread
M8
Number of pins
3
Connector variant
straight
Cable length
1m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Application of connection lead
automatics
Engineering PN
M8 Cable Assembly 3-poles st/st f/m 1,0m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight35.72 g
Certificates
EAN code5713140140745
See other products in this category: Sensors - Cables HARTING,
*
21348081388010
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
Net price for quantities from 25 pcs - 12.30 USDGross price for quantities from 25 pcs - 12.30 USD
Net price for quantities from 50 pcs - 11.80 USDGross price for quantities from 50 pcs - 11.80 USD
Net price for quantities from 100 pcs - 11.21 USDGross price for quantities from 100 pcs - 11.21 USD