+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348081481005

Cable: for sensors; M8; PIN: 4; M8 male,M8 female; unshielded; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21348081481005
TME Symbol:
21348081481005

Specification

Manufacturer
HARTING
Type of connection cable
for sensors
Thread
M8
Number of pins
4
Connector variant
unshielded
Cable length
0.5m
Connector
plug
Wire insulation material
PVC
Application of connection lead
automatics
Engineering PN
M8 Cable Assembly 4-poles st/st f/m 0,5m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight28.82 g
Certificates
EAN code5713140140806
See other products in this category: Sensors - Cables HARTING,
*
21348081481005
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.35 USDGross price for quantities from 1 pcs - 19.35 USD
Net price for quantities from 10 pcs - 16.52 USDGross price for quantities from 10 pcs - 16.52 USD
Net price for quantities from 25 pcs - 15.36 USDGross price for quantities from 25 pcs - 15.36 USD
Net price for quantities from 50 pcs - 14.76 USDGross price for quantities from 50 pcs - 14.76 USD
Net price for quantities from 100 pcs - 13.96 USDGross price for quantities from 100 pcs - 13.96 USD