+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348081489075

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 7.5m

Manufacturer: HARTING

Manufacturer part number:
21348081489075
TME Symbol:
21348081489075

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
unshielded
Cable length
7.5m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 4-poles st/st f/m 7,5m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight205.5 g
Certificates
EAN code5713140140929
See other products in this category: Sensors - Cables HARTING,
*
21348081489075
0 in TME stock
Net price for quantities from 1 pcs - 29.78 USDGross price for quantities from 1 pcs - 29.78 USD
Net price for quantities from 3 pcs - 26.64 USDGross price for quantities from 3 pcs - 26.64 USD
Net price for quantities from 5 pcs - 23.50 USDGross price for quantities from 5 pcs - 23.50 USD
No. of pieces (Multiplicity: 1)