+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connection cable | for sensors/automation | |
Thread | M8 | |
Number of pins | 3 | |
Connector variant | unshielded | |
Cable length | 1m | |
Connector | plug | |
Wire insulation material | PVC | |
Engineering PN | M8 Cable Assembly 3-poles an/st f/m 1,0m |