+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348083388005

Cable: for sensors; M8; PIN: 3; M8 male,M8 female angled; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21348083388005
TME Symbol:
21348083388005

Specification

Manufacturer
HARTING
Type of connection cable
for sensors
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
0.5m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Application of connection lead
automatics
Engineering PN
M8 Cable Assembly 3-poles an/st f/m 0,5m
Cable/adapter structure
  • M8 female angled
  • M8 male
Gross weight25.5 g
Certificates
EAN code5713140141018
See other products in this category: Sensors - Cables HARTING,
*
21348083388005
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.76 USDGross price for quantities from 1 pcs - 15.76 USD
Net price for quantities from 3 pcs - 13.95 USDGross price for quantities from 3 pcs - 13.95 USD
Net price for quantities from 5 pcs - 12.37 USDGross price for quantities from 5 pcs - 12.37 USD