+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348083388020

Cable: for sensors/automation; M8; PIN: 3; unshielded; 2m; plug

Manufacturer: HARTING

Manufacturer part number:
21348083388020
TME Symbol:
21348083388020

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
3
Connector variant
unshielded
Cable length
2m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 3-poles an/st f/m 2,0m
Cable/adapter structure
  • M8 female angled
  • M8 male
Gross weight61 g
Certificates
EAN code5713140141049
See other products in this category: Sensors - Cables HARTING,
*
21348083388020
0 in TME stock
Net price for quantities from 1 pcs - 16.03 USDGross price for quantities from 1 pcs - 16.03 USD
Net price for quantities from 3 pcs - 14.26 USDGross price for quantities from 3 pcs - 14.26 USD
Net price for quantities from 5 pcs - 12.66 USDGross price for quantities from 5 pcs - 12.66 USD
No. of pieces (Multiplicity: 1)