+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348300380020

Connector: M8; female; PIN: 3; angled 90°; with lead; plug; 2m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348300380020
TME Symbol:
21348300380020

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
3
Spatial orientation
angled 90°
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
2m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles an/- f/- 2,0m
Gross weight65.6 g
Certificates
EAN code5713140141407
See other products in this category: M8 connectors HARTING,
*
21348300380020
19 in TME stock
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 11.28 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
Net price for quantities from 25 pcs - 8.98 USDGross price for quantities from 25 pcs - 8.98 USD
Net price for quantities from 50 pcs - 8.55 USDGross price for quantities from 50 pcs - 8.55 USD
Net price for quantities from 100 pcs - 8.15 USDGross price for quantities from 100 pcs - 8.15 USD
Net price for quantities from 250 pcs - 7.63 USDGross price for quantities from 250 pcs - 7.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.