+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348300388100

Connector: M8; female; PIN: 3; angled 90°; with lead; plug; 10m


Manufacturer: HARTING

Manufacturer part number:
21348300388100
TME Symbol:
21348300388100

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
3
Spatial orientation
angled 90°
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
10m
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 3-poles an/- f/- 10,0m
Gross weight251.1 g
Certificates
EAN code5713140141506
See other products in this category: M8 connectors HARTING,
*
21348300388100
0 in TME stock
Net price for quantities from 10 pcs - 23.23 USDGross price for quantities from 10 pcs - 23.23 USD
Net price for quantities from 25 pcs - 21.78 USDGross price for quantities from 25 pcs - 21.78 USD
Net price for quantities from 50 pcs - 20.74 USDGross price for quantities from 50 pcs - 20.74 USD
Net price for quantities from 100 pcs - 19.75 USDGross price for quantities from 100 pcs - 19.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.