+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348400882050

Connector: M12; plug; male; PIN: 8; straight; cables; 5m


Manufacturer: HARTING

Manufacturer part number:
21348400882050
TME Symbol:
21348400882050

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
8
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- m/- 5,0m
Gross weight300.2 g
Certificates
EAN code5713140142053
See other products in this category: M12 connectors with cable HARTING,
*
21348400882050
15 in TME stock
Net price for quantities from 1 pcs - 29.45 USDGross price for quantities from 1 pcs - 29.45 USD
Net price for quantities from 5 pcs - 27.03 USDGross price for quantities from 5 pcs - 27.03 USD
Net price for quantities from 10 pcs - 25.40 USDGross price for quantities from 10 pcs - 25.40 USD
Net price for quantities from 25 pcs - 23.31 USDGross price for quantities from 25 pcs - 23.31 USD
Net price for quantities from 50 pcs - 22.13 USDGross price for quantities from 50 pcs - 22.13 USD
Net price for quantities from 100 pcs - 21.32 USDGross price for quantities from 100 pcs - 21.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.