+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348400882100

Connector: M12; plug; male; PIN: 8; straight; cables; 10m


Manufacturer: HARTING

Manufacturer part number:
21348400882100
TME Symbol:
21348400882100

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
8
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- m/- 10,0m
Gross weight582.8 g
Certificates
EAN code5713140142077
See other products in this category: M12 connectors with cable HARTING,
*
21348400882100
0 in TME stock
Net price for quantities from 10 pcs - 29.29 USDGross price for quantities from 10 pcs - 29.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.