+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connection cable | for sensors/automation | |
Thread | M12 | |
Number of pins | 3 | |
Connector variant | unshielded | |
Cable length | 10m | |
Connector | plug | |
Wire insulation material | PVC | |
Polarisation | A code - DeviceNet / CANopen | |
Engineering PN | M12 Cable Assembly A-cod st/st m/f 10,0m |