+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348485882005

Cable: for sensors/automation; M12; PIN: 8; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21348485882005
TME Symbol:
21348485882005

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
8
Connector variant
unshielded
Connector
plug
Wire insulation material
PVC
Cable length
0.5m
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/st m/f 0,5m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight50.1 g
Certificates
EAN code5713140142534
See other products in this category: Sensors - Cables HARTING,
*
21348485882005
4 in TME stock
Net price for quantities from 1 pcs - 28.17 USDGross price for quantities from 1 pcs - 28.17 USD
Net price for quantities from 3 pcs - 26.16 USDGross price for quantities from 3 pcs - 26.16 USD
Net price for quantities from 10 pcs - 24.03 USDGross price for quantities from 10 pcs - 24.03 USD
Net price for quantities from 25 pcs - 22.53 USDGross price for quantities from 25 pcs - 22.53 USD
Net price for quantities from 50 pcs - 21.46 USDGross price for quantities from 50 pcs - 21.46 USD
Net price for quantities from 100 pcs - 20.44 USDGross price for quantities from 100 pcs - 20.44 USD
No. of pieces (Multiplicity: 1)