+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348485C79015

Cable: for sensors/automation; M12; PIN: 12; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21348485C79015
TME Symbol:
21348485C79015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
12
Connector variant
unshielded
Connector
plug
Wire insulation material
PVC
Cable length
1.5m
Polarisation
A code - DeviceNet / CANopen
Engineering PN
M12 Cable Assembly A-cod st/st f/m 1,5m
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight103.1 g
Certificates
EAN code5713140142701
See other products in this category: Sensors - Cables HARTING,
*
21348485C79015
0 in TME stock
Net price for quantities from 1 pcs - 48.65 USDGross price for quantities from 1 pcs - 48.65 USD
Net price for quantities from 3 pcs - 43.52 USDGross price for quantities from 3 pcs - 43.52 USD
Net price for quantities from 5 pcs - 38.40 USDGross price for quantities from 5 pcs - 38.40 USD
No. of pieces (Multiplicity: 1)