+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348500383075

Connector: M12; plug; female; PIN: 3; straight; cables; 7.5m

Manufacturer: HARTING

Manufacturer part number:
21348500383075
TME Symbol:
21348500383075

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
7.5m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 7,5m
Gross weight235.4 g
Certificates
See other products in this category: M12 connectors with cable HARTING
*
21348500383075
Product withdrawn from the offer
Use the specification table below to search for similar products