+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348500390100

Connector: M12; plug; female; PIN: 3; straight; cables; 10m

Manufacturer: HARTING

Manufacturer part number:
21348500390100
TME Symbol:
21348500390100

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
10m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 10,0m
Gross weight269.7 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
21348500390100
0 in TME stock
Net price for quantities from 1 pcs - 23.43 USDGross price for quantities from 1 pcs - 23.43 USD
Net price for quantities from 3 pcs - 20.96 USDGross price for quantities from 3 pcs - 20.96 USD
Net price for quantities from 5 pcs - 18.61 USDGross price for quantities from 5 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.