+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348500882010

Connector: M12; plug; female; PIN: 8; straight; cables; 1m


Manufacturer: HARTING

Manufacturer part number:
21348500882010
TME Symbol:
21348500882010

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
8
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 1,0m
Gross weight69.9 g
Certificates
EAN code5713140143265
See other products in this category: M12 connectors with cable HARTING,
*
21348500882010
17 in TME stock
Net price for quantities from 1 pcs - 18.32 USDGross price for quantities from 1 pcs - 18.32 USD
Net price for quantities from 10 pcs - 15.58 USDGross price for quantities from 10 pcs - 15.58 USD
Net price for quantities from 25 pcs - 14.59 USDGross price for quantities from 25 pcs - 14.59 USD
Net price for quantities from 50 pcs - 13.90 USDGross price for quantities from 50 pcs - 13.90 USD
Net price for quantities from 100 pcs - 13.24 USDGross price for quantities from 100 pcs - 13.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.