+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348500C78020

Connector: M12; plug; female; PIN: 12; straight; cables; 2m

Manufacturer: HARTING

Manufacturer part number:
21348500C78020
TME Symbol:
21348500C78020

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
12
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod st/- f/- 2,0m
Gross weight102.2 g
Certificates
EAN code5713140143388
See other products in this category: M12 connectors with cable HARTING,
*
21348500C78020
10 in TME stock
Net price for quantities from 1 pcs - 39.99 USDGross price for quantities from 1 pcs - 39.99 USD
Net price for quantities from 3 pcs - 37.78 USDGross price for quantities from 3 pcs - 37.78 USD
Net price for quantities from 5 pcs - 36.70 USDGross price for quantities from 5 pcs - 36.70 USD
Net price for quantities from 10 pcs - 35.26 USDGross price for quantities from 10 pcs - 35.26 USD
Net price for quantities from 100 pcs - 31.13 USDGross price for quantities from 100 pcs - 31.13 USD
Net price for quantities from 250 pcs - 29.83 USDGross price for quantities from 250 pcs - 29.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.