+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348600491075

Connector: M12; plug; male; PIN: 4; angled 90°; cables; 7.5m

Manufacturer: HARTING

Manufacturer part number:
21348600491075
TME Symbol:
21348600491075

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
angled 90°
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
7.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly A-cod an/- m/- 7,5m
Gross weight233.4 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
21348600491075
5 in TME stock
Net price for quantities from 1 pcs - 38.99 USDGross price for quantities from 1 pcs - 38.99 USD
Net price for quantities from 3 pcs - 34.88 USDGross price for quantities from 3 pcs - 34.88 USD
Net price for quantities from 5 pcs - 30.78 USDGross price for quantities from 5 pcs - 30.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.