+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348900487050

Connector: M12; plug; female; PIN: 4; straight; B code-Profibus

Manufacturer: HARTING

Manufacturer part number:
21348900487050
TME Symbol:
21348900487050

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Polarisation
B code - Profibus
Electrical mounting
cables
Cable length
5m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Number of cores
2
Engineering PN
M12 Cable Assembly B-cod st/- f/- 5,0m
Gross weight370 g
Certificates
EAN code5713140144583
See other products in this category: M12 connectors with cable HARTING,
*
21348900487050
0 in TME stock
Net price for quantities from 10 pcs - 67.82 USDGross price for quantities from 10 pcs - 67.82 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.