+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 4 | |
Spatial orientation | angled 90° | |
Polarisation | B code - Profibus | |
Electrical mounting | cables | |
Cable length | 10m | |
Wire insulation material | PVC | |
Connector variant | with lead | |
Number of cores | 2 | |
Engineering PN | M12 Cable Assembly B-cod an/- m/- 10,0m |