+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 4 | |
Spatial orientation | straight | |
Polarisation | D code - Ethernet | |
Electrical mounting | cables | |
Cable length | 0.5m | |
Wire insulation material | PVC | |
Connector variant | with lead | |
Engineering PN | M12 Cable Assembly D-cod st/- m/- 0,5m |