+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21349200477075

Connector: M12; plug; male; PIN: 4; straight; D code-Ethernet; 7.5m

Manufacturer: HARTING

Manufacturer part number:
21349200477075
TME Symbol:
21349200477075

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
7.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod st/- m/- 7,5m
Gross weight475.1 g
Certificates
EAN code5713140145016
See other products in this category: M12 connectors with cable HARTING,
*
21349200477075
0 in TME stock
Net price for quantities from 1 pcs - 107.05 USDGross price for quantities from 1 pcs - 107.05 USD
Net price for quantities from 3 pcs - 95.79 USDGross price for quantities from 3 pcs - 95.79 USD
Net price for quantities from 5 pcs - 84.51 USDGross price for quantities from 5 pcs - 84.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.