+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21349292477005

Cable: for sensors/automation; PIN: 4; M12 male,both sides; 500mm

Manufacturer: HARTING

Manufacturer part number:
21349292477005
TME Symbol:
21349292477005

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
0.5m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Polarisation
D code - Ethernet
Engineering PN
M12 Cable Assembly D-cod st/st m/m 0,5m
Cable/adapter structure
  • both sides
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight55.6 g
Certificates
EAN code5713140145184
See other products in this category: Sensors - Cables HARTING,
*
21349292477005
0 in TME stock
Net price for quantities from 1 pcs - 57.00 USDGross price for quantities from 1 pcs - 57.00 USD
Net price for quantities from 10 pcs - 48.46 USDGross price for quantities from 10 pcs - 48.46 USD
Net price for quantities from 25 pcs - 45.42 USDGross price for quantities from 25 pcs - 45.42 USD
Net price for quantities from 50 pcs - 43.26 USDGross price for quantities from 50 pcs - 43.26 USD
No. of pieces (Multiplicity: 1)