+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21349300477020

Connector: M12; plug; female; PIN: 4; straight; D code-Ethernet


Manufacturer: HARTING

Manufacturer part number:
21349300477020
TME Symbol:
21349300477020

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod st/- f/- 2,0m
Gross weight138.4 g
Certificates
EAN code5713140145528
See other products in this category: M12 connectors with cable HARTING,
*
21349300477020
0 in TME stock
Net price for quantities from 1 pcs - 59.54 USDGross price for quantities from 1 pcs - 59.54 USD
Net price for quantities from 3 pcs - 53.28 USDGross price for quantities from 3 pcs - 53.28 USD
Net price for quantities from 5 pcs - 47.01 USDGross price for quantities from 5 pcs - 47.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.