+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21349400477020

Connector: M12; plug; male; PIN: 4; angled 90°; D code-Ethernet


Manufacturer: HARTING

Manufacturer part number:
21349400477020
TME Symbol:
21349400477020

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
angled 90°
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod an/- m/- 2,0m
Gross weight146.7 g
Certificates
EAN code5713140145672
See other products in this category: M12 connectors with cable HARTING,
*
21349400477020
0 in TME stock
Net price for quantities from 1 pcs - 60.75 USDGross price for quantities from 1 pcs - 60.75 USD
Net price for quantities from 3 pcs - 54.36 USDGross price for quantities from 3 pcs - 54.36 USD
Net price for quantities from 5 pcs - 47.96 USDGross price for quantities from 5 pcs - 47.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.