+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21349500477020

Connector: M12; plug; female; PIN: 4; angled 90°; D code-Ethernet

Manufacturer: HARTING

Manufacturer part number:
21349500477020
TME Symbol:
21349500477020

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
4
Spatial orientation
angled 90°
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
2m
Wire insulation material
polyurethane thermoplastic TPE-U
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod an/- f/- 2,0m
Gross weight147.8 g
Certificates
EAN code5713140145955
See other products in this category: M12 connectors with cable HARTING,
*
21349500477020
0 in TME stock
Net price for quantities from 10 pcs - 64.11 USDGross price for quantities from 10 pcs - 64.11 USD
Net price for quantities from 50 pcs - 57.36 USDGross price for quantities from 50 pcs - 57.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.