+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21349697495003

Cable: for sensors/automation; PIN: 4; 7/8" male,7/8" female

Manufacturer: HARTING

Manufacturer part number:
21349697495003
TME Symbol:
21349697495003

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
PVC
Cable length
0.3m
Engineering PN
7/8 Cable Assembly 4-pole st/st f/m 0,3m
Cable/adapter structure
  • 7/8" female
  • 7/8" male
Gross weight104.6 g
Certificates
EAN code5713140146105
See other products in this category: Sensors - Cables HARTING,
*
21349697495003
0 in TME stock
Net price for quantities from 1 pcs - 70.98 USDGross price for quantities from 1 pcs - 70.98 USD
Net price for quantities from 3 pcs - 63.50 USDGross price for quantities from 3 pcs - 63.50 USD
Net price for quantities from 5 pcs - 56.03 USDGross price for quantities from 5 pcs - 56.03 USD
No. of pieces (Multiplicity: 1)