+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21349697495006

Cable: for sensors/automation; PIN: 4; 7/8" male,7/8" female

Manufacturer: HARTING

Manufacturer part number:
21349697495006
TME Symbol:
21349697495006

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
straight
Cable length
0.6m
Connector
plug
Wire insulation material
PVC
Engineering PN
7/8 Cable Assembly 4-pole st/st f/m 0,6m
Cable/adapter structure
  • 7/8" female
  • 7/8" male
Gross weight141.3 g
Certificates
EAN code5713140146112
See other products in this category: Sensors - Cables HARTING,
*
21349697495006
0 in TME stock
Net price for quantities from 1 pcs - 61.63 USDGross price for quantities from 1 pcs - 61.63 USD
Net price for quantities from 10 pcs - 57.60 USDGross price for quantities from 10 pcs - 57.60 USD
Net price for quantities from 25 pcs - 54.00 USDGross price for quantities from 25 pcs - 54.00 USD
No. of pieces (Multiplicity: 1)