+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21349700393100

Connector: 7/8"; plug; female; PIN: 3; straight; with lead; PVC; 10m


Manufacturer: HARTING

Manufacturer part number:
21349700393100
TME Symbol:
21349700393100

Specification

Manufacturer
HARTING
Type of connector
7/8"
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Electrical mounting
cables
Wire insulation material
PVC
Engineering PN
7/8 Cable Assembly 2p+PE st/- f/- 10,0m
Cable length
10m
Gross weight100 g
Certificates
EAN code5713140146341
See other products in this category: 7/8" connectors HARTING,
*
21349700393100
0 in TME stock
Net price for quantities from 1 pcs - 79.62 USDGross price for quantities from 1 pcs - 79.62 USD
Net price for quantities from 3 pcs - 71.23 USDGross price for quantities from 3 pcs - 71.23 USD
Net price for quantities from 5 pcs - 62.86 USDGross price for quantities from 5 pcs - 62.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.