+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connection cable | for sensors/automation | |
Number of pins | 4 | |
Connector variant | unshielded | |
Connector | plug | |
Wire insulation material | polyurethane thermoplastic TPE-U | |
Cable length | 0.3m | |
Engineering PN | 7/8 Cable Assembly 4-pole an/an f/m 0,3m |