+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

213900-1

Connector: circular; socket,plug; PIN: 10; straight


Manufacturer: TE Connectivity

Manufacturer part number:
213900-1
TME Symbol:
213900-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug, socket
Number of pins
10
Spatial orientation
straight
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
213900-1
0 in TME stock
Net price for quantities from 1 pcs - 34.05 USDGross price for quantities from 1 pcs - 34.05 USD
Net price for quantities from 5 pcs - 28.45 USDGross price for quantities from 5 pcs - 28.45 USD
Net price for quantities from 10 pcs - 23.49 USDGross price for quantities from 10 pcs - 23.49 USD
Net price for quantities from 20 pcs - 18.65 USDGross price for quantities from 20 pcs - 18.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.