+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

213904-3

Accessories: cable hood and fastener; black; straight; UL94V-1

Manufacturer: TE Connectivity

Manufacturer part number:
213904-3
TME Symbol:
213904-3

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Colour
black
Spatial orientation
straight
Flammability rating
UL94V-1
Enclosure material
polyamide
Gross weight13.69 g
See other products in this category: Other connectors TE TE Connectivity,
*
213904-3
0 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 5 pcs - 13.52 USDGross price for quantities from 5 pcs - 13.52 USD
Net price for quantities from 20 pcs - 11.84 USDGross price for quantities from 20 pcs - 11.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.