+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

214-325-22-50

LED lamp; BA9S; yellow; 24VDC; 5mm; Lens: transparent; Bulb: T3 1/4


Manufacturer: MARL

Manufacturer part number:
214-325-22-50
TME Symbol:
214-325-22-50

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
yellow
Operating voltage
24V DC
LED diameter
5mm
LED lens
transparent
Kind of bulb
T3 1/4
Operating temperature
-40...75°C
Dimensions
Gross weight5.9 g
Certificates
See other products in this category: Miniature light sources MARL,
*
214-325-22-50
0 in TME stock
Net price for quantities from 1 pcs - 31.21 USDGross price for quantities from 1 pcs - 31.21 USD
Net price for quantities from 10 pcs - 29.11 USDGross price for quantities from 10 pcs - 29.11 USD
Net price for quantities from 20 pcs - 27.03 USDGross price for quantities from 20 pcs - 27.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.