+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

214-998-76-50

LED lamp; BA9S; white cold; 230VDC; 5mm; Lens: transparent


Manufacturer: MARL

Manufacturer part number:
214-998-76-50
TME Symbol:
214-998-76-50

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white cold
Operating voltage
230V DC
LED diameter
5mm
LED lens
transparent
Kind of bulb
T3 1/4
Operating temperature
-40...75°C
Dimensions
Gross weight5.9 g
Certificates
See other products in this category: Miniature light sources MARL,
*
214-998-76-50
0 in TME stock
Net price for quantities from 1 pcs - 30.79 USDGross price for quantities from 1 pcs - 30.79 USD
Net price for quantities from 10 pcs - 28.74 USDGross price for quantities from 10 pcs - 28.74 USD
Net price for quantities from 20 pcs - 26.68 USDGross price for quantities from 20 pcs - 26.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.