+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector accessories | protection cover | |
Spatial orientation | straight | |
IP rating | IP67 | |
Connectors application | female M12 connectors | |
Body material | thermoplastic | |
Connector accessories features | with cord |