+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | socket | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | screw | |
Contact plating | gold-plated | |
Locking system | threaded joint | |
Engineering PN | M12-ACC-HOUSING |