+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21410000013

Connector: M12; socket; straight; IP67; screw; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
21410000013
TME Symbol:
21410000013

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw
Mechanical mounting
for panel mounting
Contact plating
gold-plated
Locking system
threaded joint
Engineering PN
M12-ACC-Housing
Gross weight5.1 g
Certificates
EAN code5713140236523
See other products in this category: M12 plugs and sockets HARTING,
*
21410000013
0 in TME stock
Net price for quantities from 25 pcs - 6.04 USDGross price for quantities from 25 pcs - 6.04 USD
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
Net price for quantities from 100 pcs - 5.48 USDGross price for quantities from 100 pcs - 5.48 USD
Net price for quantities from 250 pcs - 5.14 USDGross price for quantities from 250 pcs - 5.14 USD
Net price for quantities from 500 pcs - 4.95 USDGross price for quantities from 500 pcs - 4.95 USD
Net price for quantities from 1000 pcs - 4.77 USDGross price for quantities from 1000 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.