+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21433714451

Connector: M12; socket; PIN: 4; angled; IP67; soldering

Manufacturer: HARTING

Manufacturer part number:
21433714451
TME Symbol:
21433714451

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
4
Spatial orientation
angled
IP rating
IP67
Electrical mounting
soldering
Engineering PN
M12-PCB-THT-2PC-4P-DCOD-F-ANG
Gross weight16.4 g
Certificates
EAN code5713140229082
See other products in this category: M12 plugs and sockets HARTING,
*
21433714451
0 in TME stock
Net price for quantities from 10 pcs - 21.63 USDGross price for quantities from 10 pcs - 21.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.