+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Connector family | data | |
Number of pins | 50 | |
Manufacturer series | SMC | |
Spatial orientation | vertical | |
Current rating | 910mA | |
Electrical mounting | IDC | |
Mechanical mounting | for cable | |
Contacts pitch | 1.27mm | |
Kind of package | in-tray | |
Flammability rating | UL94V-0 | |
Body material | LCP | |
Body colour | black | |
Contact material | copper alloy | |
Operating temperature | -40...125°C | |
Trade name | ERNI |