+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2144290011

Antenna; 5G,GSM,LTE; 5.5dBi; linear; angular,twist-on,vertical

Manufacturer: MOLEX

Manufacturer part number:
2144290011
TME Symbol:
2144290011

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
5G, GSM, LTE
Antenna gain
5.5dBi
Polarisation
linear
Mounting
angular, twist-on, vertical
Frequency
698...960MHz, 1.71...2.69GHz, 3.3...4.2GHz, 4.4...5GHz
Length
171.5mm
Connection
male, RP-SMA
Gross weight13.9 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
2144290011
42 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 10 pcs - 8.84 USDGross price for quantities from 10 pcs - 8.84 USD
Net price for quantities from 50 pcs - 7.30 USDGross price for quantities from 50 pcs - 7.30 USD
Net price for quantities from 100 pcs - 6.73 USDGross price for quantities from 100 pcs - 6.73 USD
Net price for quantities from 200 pcs - 6.34 USDGross price for quantities from 200 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.