+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2144291011

Antenna; 5G,GSM,LTE; 1.6dBi,3.5dBi,3.6dBi,5.5dBi; linear

Manufacturer: MOLEX

Manufacturer part number:
2144291011
TME Symbol:
2144291011

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
5G, GSM, LTE
Antenna gain
1.6dBi, 3.5dBi, 3.6dBi, 5.5dBi
Polarisation
linear
Mounting
angular, twist-on, vertical
Frequency
698...960MHz, 1.71...2.69GHz, 3.3...4.2GHz, 4.4...5GHz
Length
171.5mm
Connection
male, RP-SMA
Gross weight14.14 g
Certificates
See other products in this category: GSM antennas MOLEX,
*
2144291011
0 in TME stock
Net price for quantities from 2000 pcs - 3.16 USDGross price for quantities from 2000 pcs - 3.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.