+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

215-930-21-38

LED lamp; BA9S; blue; 12VDC; No.of diodes: 1; 5mm; Bulb: T3 1/4


Manufacturer: MARL

Manufacturer part number:
215-930-21-38
TME Symbol:
215-930-21-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
blue
Operating voltage
12V DC
Number of diodes
1
Diameter
10.7mm
LED diameter
5mm
Kind of bulb
T3 1/4
Body colour
black
Operating temperature
-30...85°C
Dimensions
Gross weight1.874 g
Certificates
See other products in this category: Miniature light sources MARL,
*
215-930-21-38
1 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 10 pcs - 10.72 USDGross price for quantities from 10 pcs - 10.72 USD
Net price for quantities from 20 pcs - 9.95 USDGross price for quantities from 20 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs