+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

215-993-76-38

LED lamp; BA9S; white warm; 230VAC; No.of diodes: 1; 5mm; -30÷85°C


Manufacturer: MARL

Manufacturer part number:
215-993-76-38
TME Symbol:
215-993-76-38

Specification

Manufacturer
MARL
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white warm
Operating voltage
230V AC
Number of diodes
1
Diameter
10.7mm
LED diameter
5mm
Kind of bulb
T3 1/4
Body colour
black
Operating temperature
-30...85°C
Dimensions
Gross weight1 g
Certificates
See other products in this category: Miniature light sources MARL,
*
215-993-76-38
0 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 10 pcs - 12.80 USDGross price for quantities from 10 pcs - 12.80 USD
Net price for quantities from 20 pcs - 11.89 USDGross price for quantities from 20 pcs - 11.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.