+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

215072-2

Screw-set; MDR; AMPLIMITE; Thread len: 14.2mm; Thread: UNC 4-40


Manufacturer: TE Connectivity

Manufacturer part number:
215072-2
TME Symbol:
215072-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw - set
Application
MDR
Application - series/manufacturer
AMPLIMITE
Thread length
14.2mm
Thread
UNC 4-40
Screw length
19mm
Kit contents
  • 4 washers
  • nut x2
  • screw with threaded head x2
  • spring washer x2
Gross weight4.98 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
215072-2
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 5 pcs - 7.60 USDGross price for quantities from 5 pcs - 7.60 USD
Net price for quantities from 10 pcs - 7.55 USDGross price for quantities from 10 pcs - 7.55 USD
Packaging method by the manufacturer:
Bag = 1 pcs