+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

215297-5

Connector: pin strips; socket; female; Plating: gold-plated; PIN: 5


Manufacturer: TE Connectivity

Manufacturer part number:
215297-5
TME Symbol:
215297-5

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
5
Connector pinout layout
1x5
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Operating temperature
-65...105°C
Current rating
3A
Manufacturer series
HV-100
Flammability rating
UL94V-0
Height
7mm
Lead length
3.1mm
Gross weight0.38 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
215297-5
245 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 144 pcs - 1.02 USDGross price for quantities from 144 pcs - 1.02 USD
Net price for quantities from 288 pcs - 0.98 USDGross price for quantities from 288 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 144 pcs