+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | RJ9 | |
Connector | socket | |
Number of pins | 4 | |
Ethernet category | Cat 3 | |
Connector variant | unshielded | |
Enclosure material | glass | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Connector pinout layout | 4p4c | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Spatial orientation | angled 90° | |
Height | 11.5mm |