+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

215P.5

Enclosure: desktop; EUROPULT P; X: 216mm; Y: 130mm; Z: 84mm; ABS


Manufacturer: TEKO

Manufacturer part number:
215P.5
TME Symbol:
215P.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
EUROPULT P
Dimension X
216mm
Dimension Y
130mm
Dimension Z
84mm
Enclosure material
ABS
Body colour
light grey
Version
PCB is fastened in guides
Gross weight270.2 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
215P.5
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD
Net price for quantities from 10 pcs - 15.46 USDGross price for quantities from 10 pcs - 15.46 USD
Net price for quantities from 50 pcs - 13.53 USDGross price for quantities from 50 pcs - 13.53 USD