+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216-104

Tip: bootlace ferrule; non-insulated; 1.5mm2; 8mm; tinned; crimped


Manufacturer: WAGO

Manufacturer part number:
216-104
TME Symbol:
216-104

Specification

Manufacturer
WAGO
Type of tip
bootlace ferrule
Ferrule variant
non-insulated
Wire cross-section
1.5mm2
Bit length
8mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.065 g
Certificates
See other products in this category: Bootlace ferrule and butt splice WAGO,
*
216-104
4099 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs